• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006800A2764 Bracket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • KNX Secure bus system: No.
  • KNX Secure RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • With bus connection: Yes
  • Transparent: No.
  • Min Depth of the device socket 40 mm
  • Optimum mounting height 2 m.
  • Max. Range to one side: 6 m.
  • Max. Range: Front 5 m
  • Installation depth: 40 mm
Product type

Bracket

Similar RAL

9003

Width

80 mm

Height

80 mm

Dim

(W x H x D) 80 x 80 x 40 mm

Channels

4

Depth

40 mm

Recess depth

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834458 Busch-Jaeger 2CKA006800A2764 Bracket

Description

Paint-able decorative frame for individual design. For presence detectors with a compact and universal lens. For snapping onto the occupancy sensor. Decor frame, included in the delivery, must be removed before assembly.

This text is machine translated.