• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006800A2892 Flush mount Motion detector Relay Non-stop lighting mode

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Motion detector
  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour: white
  • Halogen-free: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Material quality: Thermoplastic
  • RAL number (similar): 9016
  • Suitable for protection class (IP): IP20
  • Response brightness adjustable: Yes
  • Max. Range to one side: 3 m.
  • Max. Range: Front 5 m
  • Horizontal coverage angle: 10..170°
  • Operating mode switch: Yes
  • Staircase monitoring: No.
  • Min Switch-on time 60 seconds
  • Max. duty cycle 10 min
  • Constant light control: No.
  • HVAC activation: No.
  • Network compatible: Yes
  • Suitable for wireless transmission: No.
  • Low-level detection/back field monitoring: No.
  • Installation height 1.2 m
  • Response sensitivity adjustable: No.
  • Teach-Function for Response Brightness: No.
  • Dimming function with dimming insert: Yes
  • Animal slope: Yes
  • With orientation light: Yes
  • Switch-off delay, self-learning: No.
  • Motion detector/pushbutton combination: Yes
Product type

Motion detector

Mounting type

Flush mount

Contact type

Relay

Similar RAL

9016

Height

21 mm

features

Non-stop lighting mode

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3548080 Busch-Jaeger 2CKA006800A2892 Flush mount Motion detector Relay Non-stop lighting mode

Description

Motion detector key switch combination.
For brightness and movement-dependent switching of lights.
Push button function is possible at any time
Detection with animal trail.
With indicator LED for when manual operation is required.
Compatible with all Flex inserts.
Adjusting elements on the rear.
2 Control for setting the brightness switching threshold and lag time.
Extension of the detection range through main station/extension combinations.
Additional possibility of switching on/off via push-button input at flush-mounting application.
Adjustable operation mode: Automatic operation, automatic (movement-controlled) on and off.
Adjustable operating mode: Semi-automatic, manual switching on, automatic (time- and movement-controlled) switching off.
Adjustable operation mode: Automatic switch-on, automatic switch-on, manual switch-off.
With continuous/continuous-off function.
Monitoring density: 9 sectors with 28 switching segments.
Switch-off delay: Approx. 1 min. - 10 minutes adjustable
For relay insert Flex, 1-way, 64811 U.
For e-Contact-use Flex, 1-way, 64814 U.
For relay insert Flex, 2-way, 64821 U.
For LED push-button dimmer use Flex, 1-way, 64851 U.
For extension use Flex, 64891 U.
Mounting height 21 mm
Please order the appropriate UP-insert separately.
The range specifications refer to an ambient temperature of 21 °C.
Design line: Platform 63, future® linear, Busch-aXcent®, karat®
Design line variant: Future® linear - matt, Busch-aXcent®, Busch-aXcent® pure
Product line: Busch-Flextronics®

This text is machine translated.