• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006800A3079 Surface-mount Motion detector Multicolour

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 124.4 mm
  • Width 110 mm
  • Depth: 157.75 mm
  • Design: Motion detector
  • Mounting type: Surface-mounted
  • Colour: Stainless steel
  • Protection class (IP) IP55
  • Surface protection: Other
  • Design of surface: Matt
  • Nominal voltage: 230 V
  • Halogen-free: No.
  • Voltage type AC
  • Mains frequency: 50/60 Hz.
  • Max. switching capacity 2300 W
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Suitable for wall mounting: Yes
  • Suitable for ceiling mounting: Yes
  • Material quality: Thermoplastic
  • Antibacterial treatment: No.
  • Response brightness adjustable: Yes
  • Optimum mounting height 2.5 m.
  • Max. Range to one side: 16 m.
  • Max. Range: Front 16 m
  • Horizontal coverage angle: 8..220°
  • Staircase monitoring: Yes
  • Min Switch-on time 10 seconds
  • Max. duty cycle 30 min
  • Constant light control: No.
  • HVAC activation: No.
  • Network-compatible: No.
  • Suitable for wireless transmission: Yes
  • Low-level detection/back field monitoring: Yes
  • Response sensitivity adjustable: Yes
  • Teach-Function for Response Brightness: Yes
  • Animal slope: No.
  • With remote control: No.
  • Sensor type: Passive infrared
  • With DALI interface: No.
  • Forced activation: Yes
  • Forced shutdown: Yes
  • By-pass switch: Yes
  • Remote control: Yes
  • Temperature: -25..55°C
  • Panning range of sensor, horizontal: -30..30°
  • Panning range sensor, vertical: -40..90°
  • Number of switching zones: 1
Product type

Motion detector

16 m

Mounting type

Surface-mount

Operating voltage

230 V

Switching capacity

2300 W

Factory colour

Multicolour

Width

110 mm

Height

124.4 mm

Dim

(W x H) 110 mm x 124.4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3547912 Busch-Jaeger 2CKA006800A3079 Surface-mount Motion detector Multicolour

Description

Electronic motion detector for detecting thermal movements
Outputs: 1 NO, potential-bound
Recording and operating mode display
Setting of the basic functions optionally via Poti or Busch-free@home® Next APP
Ground and back field monitoring
Flexible mounting through three articulated joints
Level compensation: +/- 30°
Profile lens for best coverage
Monitoring density: 84 sectors with 336 switching segments
Brightness-independent test mode for evaluating the detection area
Integrated dismantling difficulty
Additional activation possibility via NC contact
Integrated twilight sensor - switching threshold adjustable
Optional "
Angular design"
Via Busch-Wächter® frame 6851/DR-xxx (not included)
Automatic interference suppression
Automatic blinding protection
Automatic stabilization of range summer/winter mode
When used in conjunction with a relay/contactor, an RC quenching element no. 6899

Installation:
One-point assembly is possible
Suitable for wall and ceiling mounting
For corner mounting in conjunction with corner adapter (6851/EA-xxx) (not included)
Multi cable entry at the back and side wall with sealing collars
Mounting on ISO switch box (68 mm) is possible
Connection terminals with lever for fine or multi-wired conductors

Setting the basic functions optionally via Poti or Bluetooth with Busch-free@home® Next APP:
Potentiometer:
- Switch-off delay: 10 s to 30 min, short-term pulse
- Switching threshold twilight, test mode

Bluetooth (Busch-free@home® Next APP):
- Switch-off delay: 10 s to 30 min, short-term pulse
- Switching threshold twilight,
- Test mode
- Duration ON
- Duration
- Comfort function (duration on at dusk, guard mode from time)
- Timer (timer for connected lighting)
- Detection field left/right in 3 levels
- Detection sensitivity
- Operating mode (normal, staircase, continuous operation)
Design line: PRO

This text is machine translated.