• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006800A3144 Flush mount Motion detector Relay Non-stop lighting mode

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Motion detector
  • Mounting type: Flush-mounted
  • Colour: white
  • Halogen-free: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Material quality: Thermoplastic
  • RAL number (similar): 9016
  • Suitable for protection class (IP): IP20
  • Max. Range to one side: 3 m.
  • Max. Range: Front 5 m
  • Horizontal coverage angle: 10..170°
  • Min Switch-on time 60 seconds
  • Max. duty cycle 10 min
  • With orientation light: No.
Product type

Motion detector

Mounting type

Flush mount

Contact type

Relay

Similar RAL

9016

Height

21 mm

features

Non-stop lighting mode

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3548957 Busch-Jaeger 2CKA006800A3144 Flush mount Motion detector Relay Non-stop lighting mode

Description

Motion detector key switch combination.
For brightness and movement-dependent switching of lights.
Push button function is possible at any time
Detection with animal trail.
With indicator LED for when manual operation is required.
Compatible with all Flex inserts.
Adjusting elements on the rear.
2 Control for setting the brightness switching threshold and lag time.
Extension of the detection area by main/extension combination.
Switch on/off option via button input on flush mounting
Adjustable operating mode: Semi-automatic, manual switching on, automatic (time- and movement-controlled) switching off.
With continuous/continuous-off function.
Monitoring density: 9 sectors with 28 switching segments.
Switch-off delay: Approx. 1 min. - 10 minutes
For relay insert Flex, 1-way, 64811 U.
For e-Contact-use Flex, 1-way, 64814 U.
For relay insert Flex, 2-way, 64821 U.
For LED push-button dimmer use Flex, 1-way, 64851 U.
For extension use Flex, 64891 U.
Mounting height 21 mm
Please order the appropriate UP-insert separately.
The range specifications refer to an ambient temperature of 21 °C.
Design line: Busch-art linear®
Design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material
Product line: Busch-Flextronics®

This text is machine translated.