• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006800A3228 Surface-mount Motion detector Aluminium IP54, IK07

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Surface-mounted
  • Number of call/ring buttons: 1
  • Material front: Aluminium
  • Modular design: Yes
  • Front panel height 180 mm
  • Front panel width 105 mm
Product type

Motion detector

Mounting type

Surface-mount

Factory colour

Aluminium

IP54

IK07

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833849 Busch-Jaeger 2CKA006800A3228 Surface-mount Motion detector Aluminium IP54, IK07

Description

Ready to install motion sensor for flush mounting (set packaging). Consists of Busch-Wächter® 180 Flex comfort sensor with selection lens, 64762-915. Consists of relay insert Flex, 1-way, 64811 U. Consisting of Busch-balance SI-cover frame, 1-way 1721-915. The range specifications refer to an ambient temperature of 21 °C. Mount only in conjunction with standard UP device sockets according to DIN 49073 Part 1 Design line: Busch-balance® SI product range: Busch-Flextronics®

This text is machine translated.