• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006800A3229 Motion detector Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With connection block: No.
Product type

Motion detector

Factory colour

Black

Width

55 mm

Height

194 mm

Dim

(W x H x D) 55 x 194 x 145 mm

Depth

145 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834056 Busch-Jaeger 2CKA006800A3229 Motion detector Black

Description

Motion sensor with ambient light measurement For automatically switching consumers depending on motion and brightness. Push button function is possible at any time For sensing with animal path. In combination with dimmer insert Flex: Lighting dimmer function and optional light value storage. With activated switch-off warning in case of staircase operation. Compatible with all Flex inserts. Adjusting elements on the rear. Extension of the detection area by main/extension combination. Additional possibility of switching on and off via push-button input at flush-mounting application. With continuous/continuous-off function. With detection display in test mode. Monitoring density: 14 sectors with 56 switching segments. Switch-off delay: Adjustable approx. 10 s - 30 min or short-time pulse 1 s. For relay use Flex, 1-way, 64811 U. For e-contact-insert Flex, 1-way, 64814 U. For relay-use Flex, 2-way, 64821 U. For LED-button-dimmer-use Flex, 1-way, 64851 U. For extension use Flex, 64891 U. Mounting height: 22 mm. Please order the appropriate UP-insert separately. The range specifications refer to an ambient temperature of 21 °C. Design line: Busch-balance® SI product range: Busch-Flextronics®

This text is machine translated.