• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA008300A0992 Transponder IK03

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Central plate
  • Imprint/marking: Other
  • Detectable symbol/barrier-free: No.
  • Usage: Other
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light outlet: Yes
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Product type

Transponder

IK03

Dim

(W x H x D) 54 x 54 x 29 mm

Factory colour

Alpine white

Width

54 mm

Height

54 mm

Depth

29 mm

Similar RAL

9010

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834329 Busch-Jaeger 2CKA008300A0992 Transponder IK03

Description

Transponder key for the Busch-AccessControl system and all modular Busch-Welcome® outdoor stations with RFID button module or integrated transponder reader. Non-contact RFID identification, 13.56 MHz, DESfireEV1 (256, 2K, 4K, 8K bytes) Product line: Busch-AccessControl, Busch-Welcome® IP

This text is machine translated.