• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA008300A0997 Installation tools Flush mount

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Claw / screw attachment
  • Material quality: Aluminium
  • Halogen-free: Yes
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 40 mm
  • Device width 71 mm
  • Device height 12 mm
  • Device depth 32 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Nominal voltage: 250 V
  • Number of active contacts (round): 2
  • Number of sockets: 1
  • Voltage surge protection: Yes
  • Fault current protection: No.
  • With micro-fuse: No.
  • Design of the socket: Protective contact pin
  • Nominal current socket 16 A
Product type

Installation tools

Mounting type

Flush mount

Factory colour

Platinum

Material

Metal

Nominal voltage

250 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834987 Busch-Jaeger 2CKA008300A0997 Installation tools Flush mount

Description

Special tool for opening and closing the cylinder cover. Mandatory for every installation, e.g. for inserting the batteries. Universal tool, therefore suitable for every Busch-AccessControl cylinder. : Busch AccessControl

This text is machine translated.