• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA008300A1171 Electronic tumbler

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rotary switch type
  • Imprint/marking: Various symbols
  • Usage: Other
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp / screw attachment
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Product type

Electronic tumbler

Factory colour

Aluminium silver

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835125 Busch-Jaeger 2CKA008300A1171 Electronic tumbler

Description

Cylinder available for different door thicknesses. Profile type: Euro standard profile cylinder with internal knob. Battery life-span: Up to 130,000 openings. Supported transponder types: Mifare DESFire transponder (order no. D081WH-03, D081GY-03 AND D081BK-03). In addition to the Smart Access Point Pro, the maintenance card (article no. D080MC-03), and the mounting tool (order no. D080MT-03) is required. Encrypted communication with the Busch-AccessControl transponder (no. D081xx-03) as well as the construction site and maintenance cards (Article No. D080MC-03 and D080CC-03). Integrated LED status indication with acoustic feedback Colour of the cylinder head: Satin chrome black. Radio range (outdoors): 10 m. expansion of the radio range through use of the RF/IP gateway (article no. D04031-03) or the RF repeater (Part No. D04021-03). Measured-open knob 22.3 mm x 47 mm x 39 mm. Cylinder base dimensions: 30 mm to 140 mm (depending on the type ordered). Battery included. : Busch AccessControl

This text is machine translated.