Video camera with automatic day/night switchover and infrared LEDs for illumination of the night recordings.
HD camera (1280 x 720 pixels)
Angle of view diagonal/horizontal/vertical: 139°/111°/73°.
Integrated status display via LED symbols (meets DIN 18040).
Button module is backlit.
With integrated voice feedback (can be deactivated).
For surface mounting with 41383S-x-03.
For flush mounting with 41383F-x-03.
For mounting in concealed facades also with 41383PB-03.
Power supply via Power over Ethernet (PoE) 802.3af.
Alternative power supply 24 V DC, 330 mA.
Connection option for an electric door opener (18 V, 4 A pulse, max. 250 mA continuous).
Potential-free door opener output (230 V AC, 3 A or 30 V DC, 3 A).
Alternative door opener function with REG IP switch actuator (H8304-03).
Connection option for external door sensor to detect the state of the door after a door opening.
Front plate made of 3 mm stainless steel or aluminum.
Enclosed labeling foil and removal tool.
Product line: Busch-Welcome® IP
This text is machine translated.