User & Safety Instructions 3551995 Busch-Jaeger 2TMA130010X0020 Camera LAN Camera Stainless steel
Description
Video camera with automatic day/night switchover and infrared LEDs for illumination of the night recordings. HD camera (1280 x 720 pixels) Angle of view diagonal/horizontal/vertical: 139°/111°/73°. Integrated status display via LED symbols (meets DIN 18040). Button module is backlit. With integrated voice feedback (can be deactivated). For surface mounting with 41383S-x-03. For flush mounting with 41383F-x-03. For mounting in concealed facades also with 41383PB-03. Power supply via Power over Ethernet (PoE) 802.3af. Alternative power supply 24 V DC, 330 mA. Connection option for an electric door opener (18 V, 4 A pulse, max. 250 mA continuous). Potential-free door opener output (230 V AC, 3 A or 30 V DC, 3 A). Alternative door opener function with REG IP switch actuator (H8304-03). Connection option for external door sensor to detect the state of the door after a door opening. Front plate made of 3 mm stainless steel or aluminum. Enclosed labeling foil and removal tool. Product line: Busch-Welcome® IP
Video camera with automatic day/night switchover and infrared LEDs for illumination of the night recordings. HD camera (1280 x 720 pixels) Angle of view diagonal/horizontal/vertical: 139°/111°/73°. Integrated status display via LED symbols (meets DIN 18040). Button module is backlit. With integrated voice feedback (can be deactivated). For surface mounting with 41383S-x-03. For flush mounting with 41383F-x-03. For mounting in concealed facades also with 41383PB-03. Power supply via Power over Ethernet (PoE) 802.3af. Alternative power supply 24 V DC, 330 mA. Connection option for an electric door opener (18 V, 4 A pulse, max. 250 mA continuous). Potential-free door opener output (230 V AC, 3 A or 30 V DC, 3 A). Alternative door opener function with REG IP switch actuator (H8304-03). Connection option for external door sensor to detect the state of the door after a door opening. Front plate made of 3 mm stainless steel or aluminum. Enclosed labeling foil and removal tool. Product line: Busch-Welcome® IP