• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2TMA130160B0053 Installation box Two-wire Fittings Multicolour

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 275 mm
  • Width 133 mm
  • Depth: 52 mm
  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour, black
  • Number of units: 3
  • Anti-theft protection can be integrated: No.
Product type

Installation box

Component

Fittings

Units

3

Transfer type

Two-wire

Leads

2

Mounting type (interior)

Cavity wall

Mounting type (outdoor)

Flush mount

Material (external)

Plastic

Factory colour

Multicolour

Width

150 mm

Height

50 mm

Depth

300 mm

Suitable for

Außenstation

Weight

6720 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3550534 Busch-Jaeger 2TMA130160B0053 Installation box Two-wire Fittings Multicolour

Description

For flush mounting of a Busch-Welcome® 2-wire and Busch-Welcome® IP outdoor station.
For the hollow wall mounting the accessory 83511 is needed.
Mounting dimensions (H x W x D) 264 x 117 x 46 mm.
Product line: Busch-Welcome® 2-wire?, Busch-Welcome® IP

This text is machine translated.