• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2TMA130160B0060 Installation box Two-wire Fittings Multicolour

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 203 mm
  • Width 133 mm
  • Depth: 32 mm
  • Mounting type: Surface-mounted
  • Material: Plastic
  • Colour, black
  • Number of units: 2
  • Anti-theft protection can be integrated: No.
Product type

Installation box

Component

Fittings

Units

2

Transfer type

Two-wire

Leads

2

Mounting type (outdoor)

Surface-mount

Material (external)

Plastic

Factory colour

Multicolour

Width

133 mm

Height

203 mm

Depth

32 mm

Suitable for

Außenstation

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549521 Busch-Jaeger 2TMA130160B0060 Installation box Two-wire Fittings Multicolour

Description

For surface mounting of a Busch-WELCOME® 2-wire outdoor station.
Product line: Busch-Welcome® 2-wire?, Busch-Welcome® IP

This text is machine translated.