• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2TMA130160N0025 Button module Two-wire Call button module Multicolour

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 72 mm
  • Width 97 mm
  • Depth: 28 mm
  • Design: Push buttons
  • Colour: white
  • Housing material: Plastic
  • Flush mounting: Yes
  • Type of input voltage: DC
  • Installation technology: Network technology
  • Surface mounting: Yes
  • With housing: No.
  • Operating voltage 28 V.
  • Includes keypad: No.
  • Number of users: 3
  • Number of call/ring buttons: 3
Product type

Button module

Component

Call button module

Units

3

Features

Backlit nameplate

Transfer type

Two-wire

Leads

2

Mounting type (interior)

Flush mount

Mounting type (outdoor)

Clip mount

Material (external)

Plastic

Factory colour

Multicolour

Display type

Backlit

Width

100 mm

Height

50 mm

Depth

150 mm

Suitable for

Außenstation

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3552103 Busch-Jaeger 2TMA130160N0025 Button module Two-wire Call button module Multicolour

Description

Button module with three round call buttons.
Module / spare part for modular outdoor stations with clip technology.
For Busch-Welcome® 2-wire and Busch-Welcome® IP front panels.
Backlit nameplate for good readability at night.
Set of punched labeling foil
Product line: Busch-Welcome® 2-wire?, Busch-Welcome® IP

This text is machine translated.