• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2TMA130160N0028 Button module LAN Bell button module

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 72 mm
  • Width 97 mm
  • Depth: 28 mm
  • Design: Push buttons
  • Colour: white
  • Housing material: Plastic
  • Flush mounting: Yes
  • Type of input voltage: DC
  • Biometric reading method: No.
  • Reading procedure Code: No.
  • Reading procedure Data carrier: Yes
  • Installation technology: Network technology
  • Surface mounting: Yes
  • With housing: No.
  • Operating voltage 28 V.
  • Includes keypad: No.
  • Number of users: 3
  • Aperture angle for camera: 0°
  • Hearing aid compatible: No.
  • With day/night function: Yes
  • Number of call/ring buttons: 3
Product type

Button module

Component

Bell button module

Units

3

Transfer type

LAN

Leads

2

Mounting type (outdoor)

Flush mount

Material (external)

Plastic

Width

97 mm

Height

72 mm

Depth

28 mm

Suitable for

Außenstation

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3548067 Busch-Jaeger 2TMA130160N0028 Button module LAN Bell button module

Description

3-way key module with integrated RFID reader (MIFARE® DESFire®) for modular outstations from Busch-Welcome® 2-wire and Busch-Welcome® IP.
Supports MIFARE® Classic 1K, MIFARE® Classic 4K, DESFire® EV1, DESFire® and EV2.
The programming is done by means of an admin card directly on the device or via Smart access Point (with Busch-WELCOME® IP).
Not programmable via the Busch-Welcome® IP Gateway (note applies only to Busch-Welcome® 2-wire).
Consumption units: 2.
Product line: Busch-Welcome® 2-wire?, Busch-Welcome® IP

This text is machine translated.