• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2TMA130160W0022 Concierge station

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 265 mm
  • Width 117 mm
  • Depth: 165 mm
  • Mounting type: Surface-mounted
  • Material: Plastic
  • Function: Control/regulate
  • Design of the interface: LAN
  • Installation technology: System-independent
Product type

Concierge station

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3550536 Busch-Jaeger 2TMA130160W0022 Concierge station

Description

Concierge station for the central exchange of door calls or intercom calls within a Busch-Welcome® IP system.
Convenient switching functions.
Forwarding of incoming calls.
Support for the monitoring of outstations or IP cameras.
Support for the release of all doors or special doors in an emergency.
Wall or table mounting is possible (table and wall mounting is included in the delivery).
With hands-free function Hands-free volume adjustable.
Capacitive display with glass surface (1024 x 600 resolution).
Power supply via Power over Ethernet (PoE) 802.3af.
Alternative power supply 24 V DC, 280 mA.
Alternative power supply via plug mains adapter 53011PS-03.
Rated current 280 mA (24 V DC).
Product line: Busch-Welcome® IP

This text is machine translated.