• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2TMA130160W0029 Power supply unit PSU

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 44 mm
  • Width 60 mm
  • Depth: 72 mm
  • Mounting type: Other
  • Protection class (IP) IP20
  • Frequency: 50 Hz
  • Input voltage: 220 V
  • Application: External station
  • Max. output current 650 mA
  • ACcurrent
  • Output voltage 24 V
  • Short-circuit-proof: Yes
  • Installation technology: System-independent
  • Control function: No.
  • With contact: No.
  • Integrated door opener circuit: No.
  • Evaluation function: No.
  • Service indicators: No.
  • Programming lock: No.
  • Number of connectable subscribers: 1
Product type

Power supply unit

Component

PSU

Units

1

Mounting type (interior)

Socket

Mounting type (outdoor)

Socket

Width

60 mm

Height

44 mm

Depth

72 mm

Suitable for

Außenstation

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3550727 Busch-Jaeger 2TMA130160W0029 Power supply unit PSU

Description

24 V DC plug-in power supply for alternative voltage supply of e.g. Busch-WELCOME® IP indoor stations or similar
Output 24 V DC 0.63 A
Power: 15.12 W
Product line: Busch-Welcome® IP

This text is machine translated.