• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2TMA200160N0037 Audio/video module Two-wire Camera Multicolour

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 143 mm
  • Width 97 mm
  • Depth: 37 mm
  • Design: Video module
  • Colour, black
  • Housing material: Plastic
  • Type of input voltage: DC
  • Installation technology:2-wire
  • With housing: Yes
  • Operating voltage 28 V.
  • Includes keypad: No.
  • Aperture angle for camera: 170°
  • Hearing aid compatible: Yes
  • With day/night function: Yes
  • PTZ Function (Pan/Tilt/Zoom): No.
  • Manually adjustable camera: No.
  • Image system PAL
  • Image system property: Color
Product type

Audio/video module

Component

Camera

Transfer type

Two-wire

Leads

2

Material (external)

Plastic

Factory colour

Multicolour

Max. viewing angle hor.

170°

Vertical viewing angle

135°

Width

97 mm

Height

143 mm

Depth

37 mm

Suitable for

Außenstation

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551044 Busch-Jaeger 2TMA200160N0037 Audio/video module Two-wire Camera Multicolour

Description

Video camera with automatic day/night switchover and infrared LEDs for illumination of the night recordings.
Angle of view diagonal/horizontal/vertical: 180°/170°/135°.
Integrated status display via LED symbols (meets DIN 18040).
Snapshot and monitoring function can be activated/deactivated via the DIP switch.
The first call button of the first connected doorbell module can be activated via DIP switches as a light button.
Adjustable speaker volume.
Power supply via main unit (8330).
Auxiliary power supply (83310).
Alternative power supply 24 V DC, 150 mA.
Consumption units: 5.
Busch-WELCOME® 2-wire product line?

This text is machine translated.