• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2TMA220160X0009 Front plate Two-wire Faceplate Stainless steel

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 241 mm
  • Width 135 mm
  • Depth: 20.5 mm
  • Material: Stainless steel
  • Colour: Stainless steel
  • Number of units: 5
Product type

Front plate

Component

Faceplate

Units

5

Transfer type

Two-wire

Leads

2

Material (external)

Non-corrosive steel

Factory colour

Stainless steel

Width

135 mm

Height

241 mm

Depth

20.5 mm

Suitable for

Außenstation

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549517 Busch-Jaeger 2TMA220160X0009 Front plate Two-wire Faceplate Stainless steel

Description

Front panel Audio 1/5 for 4 function modules.
Only in combination with audio module A251381A-x-03.
Removal tool and suitable terminal strip included.
Busch-WELCOME® 2-wire product line?

This text is machine translated.