• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2TMA320161W0001 Wall mounted installation box White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: Yes
  • Suitable as central plate: Yes
  • Suitable for auxiliary switch: Single
  • Suitable for adjustment switch: No.
  • Suitable for train contact: No.
  • Suitable for socket: Single
  • Bus-capable: No.
  • Suitable for emergency call: Single
  • Suitable for nurse call system: Yes
  • Suitable for radio transmission: No.
  • Suitable for program selection switch: No.
  • Blind plate: No.
Product type

Wall mounted installation box

Factory colour

White

Width

150 mm

Height

50 mm

Depth

150 mm

Similar RAL

9016

Weight

580 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834350 Busch-Jaeger 2TMA320161W0001 Wall mounted installation box White

Description

Wall-mount socket for Busch-OneTouch and IP Touch Lite 7". Product line: Busch-Welcome® 2-wire?, Busch-Welcome® IP

This text is machine translated.