• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2TMA400260W0008 Access Point

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 132 mm
  • Width 204 mm
  • Depth: 32 mm
  • Design: Other
  • Mounting type: Surface-mounted
  • Material: Plastic
  • Colour: white
  • Protection class (IP) IP30
  • Operating voltage at DC 20..27 V
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Interface type: Ethernet
  • Network compatible: Yes
  • Standalone: Yes
  • PC connection: Yes
  • Max. Number of doors: 600
  • Reading procedure: Data carrier
  • Signal output: Light signal
  • Power over Ethernet (PoE) 802.3 AF
  • VdS class: Without
  • Max. Number of persons: 2000
Product type

Access Point

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834877 Busch-Jaeger 2TMA400260W0008 Access Point

Description

For the commissioning and administration of the Busch-Welcome® IP and Busch-AccessControl system.
Commissioning takes place via Web interface.
Simple and clear administration of users, access rules and times including logging.
Supports up to 1500 devices (500 Busch-AccessControl cylinders and 1000 Busch-Welcome® IP devices).
Supports up to 2000 users and 64 user groups.
Simple start up through WLAN Ad-hoc mode.
Simple remote access via myBUSCH-Jaeger.
Connection to the building network via CAT-cable.
Suitable for wall mounting or multimedia distributors.
Power supply via Power over Ethernet (PoE) 802.3af.
Alternative power supply 24 V DC, 375 mA.
Alternative power supply via the wall plug transformer (no. 53011PS-03).
Product line: Busch-Welcome® IP

This text is machine translated.