• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2TYZ510000G0612 Surface-mount junction box IP20

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: No.
  • KNX-RF bus system (radio): No.
  • KNX Secure bus system: No.
  • KNX Secure RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Other
  • Mounting type: Other
  • With bus connection: Yes
  • Bidirectional radio: Yes
  • Bus module removable: No.
  • Manipulated variable: Yes
  • Valve protection function: Yes
  • Manual switch: No.
Product type

Surface-mount junction box

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833460 Busch-Jaeger 2TYZ510000G0612 Surface-mount junction box IP20

Description

Surface-mounted socket for Busch monitor HF and presence detector HF compatible with: - BMH/U2.1.1x-88x - BMH/U2.51x-88x - BMH/U4.5.1x-88x - PMH/U4.1.1x-88x - MDH-F-1.0.1x-88x - PDH-F-F-1.0.1x-88x product range

This text is machine translated.