• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2TYZ510000G0613 Recess-mount Installation set Aluminium

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Installation
  • Number of units: 5
  • Anti-theft protection can be integrated: No.
Product type

Installation set

Mounting type

Recess-mount

Factory colour

Aluminium

Width

135 mm

Height

421 mm

Dim

(W x H x D) 135 x 421 x 20.5 mm

Depth

20.5 mm

Material

Aluminium

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833845 Busch-Jaeger 2TYZ510000G0613 Recess-mount Installation set Aluminium

Description

For the assembly of HF motion detector and HF presence detector combined with: - BMH/U2.1.1x-88x - BMH/U2.51x-88x - BMH/U4.5.1x-88x - PMH/U4.5.1x-88x - MDH-F-1.0.1x-88x - PDH-F-F-1.0.1x-88x home product range: KNX-free

This text is machine translated.