• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2TYZ510000G0712 Occupancy sensor White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Design of surface: Matt
  • With labeling field: No.
  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • KNX Secure bus system: No.
  • KNX Secure RF bus system (radio): No.
  • Bus system: Yes
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Other
  • With bus connection: Yes
  • Number of operating points: 2
  • Number of keys: 2
  • Bidirectional radio: Yes
Product type

Occupancy sensor

Factory colour

White

Similar RAL

9016

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833646 Busch-Jaeger 2TYZ510000G0712 Occupancy sensor White

Description

For surface mounting HF motion detectors and HF presence detectors can be combined with: - BMH/U2.1.1x-88x - BMH/U2.51x-88x - BMH/U4.5.1x-88x - PMH/U4.1.1x-88x - MDH-F-1.0.1x-88x - PDH-F-1.0.1x-88x product range

This text is machine translated.