• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2TYZ510000G0713 Surface-mount Occupancy sensor Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Surface-mounted
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Interface type: Other
  • Screen size 177.8 mm (17")
  • Screen size in inches: 7 inches
Product type

Occupancy sensor

Mounting type

Surface-mount

Factory colour

Black

Width

192 mm

Height

128 mm

Dim

(W x H x D) 192 x 128 x 17.2 mm

Depth

17.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834052 Busch-Jaeger 2TYZ510000G0713 Surface-mount Occupancy sensor Black

Description

For the assembly of HF motion detector and HF presence detector combined with: - BMH/U2.1.1x-88x - BMH/U2.51x-88x - BMH/U4.5.1x-88x - PMH/U4.5.1x-88x - MDH-F-1.0.1x-88x - PDH-F-F-1.0.1x-88x home product range: KNX-free

This text is machine translated.