User & Safety Instructions 3834495 Busch-Jaeger 2TYZ510202G0611 Surface-mount Occupancy sensor Black
Description
Presence detector HF KNX, standard, white detection range (at mounting height 2.5 m, 3 m and 4 m): Circular. Ø: Max. 10 m. 24 GHz HF-technology. Adjustable detection area via ETS application. With 2 channels and integrated brightness, temperature and humidity sensor. Detector application with 2 switch-off levels. Detector application with integrated monitoring function. Constant light switch with up to two independent channels. Constant light switch with max. 2 outputs for brightness-dependent switching of two light bands in the range. With integrated KNX bus coupler. Suitable for suspended ceilings (hole size: Ø 68 mm), surface mounting in combination with PMA/A1.xx-88x or VDE flush-mounted socket (PMA/K1.xx.-88x). Product line: KNX
This text is machine translated.
Description
Presence detector HF KNX, standard, white detection range (at mounting height 2.5 m, 3 m and 4 m): Circular. Ø: Max. 10 m. 24 GHz HF-technology. Adjustable detection area via ETS application. With 2 channels and integrated brightness, temperature and humidity sensor. Detector application with 2 switch-off levels. Detector application with integrated monitoring function. Constant light switch with up to two independent channels. Constant light switch with max. 2 outputs for brightness-dependent switching of two light bands in the range. With integrated KNX bus coupler. Suitable for suspended ceilings (hole size: Ø 68 mm), surface mounting in combination with PMA/A1.xx-88x or VDE flush-mounted socket (PMA/K1.xx.-88x). Product line: KNX
This text is machine translated.
What kind of Motion Detectors are you looking for?