• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2TYZ510202G0711 Occupancy sensor

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
  • Accessories: No.
  • Spare part: No.
Product type

Occupancy sensor

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833478 Busch-Jaeger 2TYZ510202G0711 Occupancy sensor

Description

Presence detector HF KNX, standard, black detection range (at mounting height 2.5 m, 3 m and 4 m): Circular. Ø: Max. 10 m. 24 GHz HF-technology. Adjustable detection area via ETS application. With 2 channels and integrated brightness, temperature and humidity sensor. Detector application with 2 switch-off levels. Detector application with integrated monitoring function. Constant light switch with up to two independent channels. Constant light switch with max. 2 outputs for brightness-dependent switching of two light bands in the range. With integrated KNX bus coupler. Suitable for suspended ceilings (hole size: Ø 68 mm), surface mounting in combination with PMA/A1.xx-88x or VDE flush-mounted socket (PMA/K1.xx.-88x). Product line: KNX

This text is machine translated.