• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2TYZ510205G0611 Motion detector Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motion detector

Factory colour

Black

Width

178 mm

Height

108 mm

Dim

(W x H x D) 178 x 108 x 52 mm

Depth

52 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834453 Busch-Jaeger 2TYZ510205G0611 Motion detector Black

Description

Motion detector with integrated brightness, temperature and humidity sensor. Detector application with 2 switch-off levels and integrated monitoring function. Detection range (for mounting height 2.5 m, 3 m and 4 m): Circular, Ø: Max. 10 m, 12 m . 5.8 GHz HF-Technology. 2-channel Constant light switch with up to two independent channels. Constant light switch with max. 2 outputs for the brightness-dependent switching of two light bands in the area. With integrated KNX coupler. Suitable for suspended ceilings (hole size: Ø 68 mm), surface mounting in combination with PMA/A1.xx-88x or British Standard (PMA/K2.1-88x) or VDE flush mounted socket (PMA/K1.xx.-88x). Product line: KNX

This text is machine translated.