• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2TYZ510205G0711 Flush mount Motion detector Palladium

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Mounting type: Flush-mounted
  • Low-level creep protection: No.
  • Operating mode switch: Yes
  • Animal slope: Yes
  • Staircase lighting timer: No.
  • Response brightness adjustable: Yes
  • Teach-Function for Response Brightness: No.
  • Switch-off delay, self-learning: No.
  • Max. Range to one side: 8 m.
  • Max. Range: Front 12 m
  • Horizontal coverage angle 0°
  • Min Switch-on time 10 seconds
  • Max. duty cycle 32 min
  • Constant light control: No.
  • HVAC activation: No.
  • Network compatible: Yes
  • Suitable for wireless transmission: No.
  • Installation height 1.1 m
  • Response sensitivity adjustable: No.
  • Dimming function with dimming insert: Yes
Product type

Motion detector

Mounting type

Flush mount

Factory colour

Palladium

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834466 Busch-Jaeger 2TYZ510205G0711 Flush mount Motion detector Palladium

Description

Motion detector with integrated brightness, temperature and humidity sensor. Detector application with 2 switch-off levels and integrated monitoring function. Detection range (for mounting height 2.5 m, 3 m and 4 m): Circular, Ø: Max. 10 m, 12 m . 5.8 GHz HF-Technology. 2-channel Constant light switch with up to two independent channels. Constant light switch with max. 2 outputs for the brightness-dependent switching of two light bands in the area. With integrated KNX coupler. Suitable for suspended ceilings (hole size: Ø 68 mm). Surface mounting in combination with PMA/A1.xx-88x or British Standard (PMA/K2.1-88x) or VDE flush-mounted socket (PMA/K1.xx.-88x). Product line: KNX

This text is machine translated.