• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2TYZ510215G0611 Flush mount Motion detector IP20

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Other bus systems: Free@home
  • Mounting type: Flush-mounted
  • With bus connection: Yes
  • With display: Yes
  • Assembly: Operating element
  • With on-site operation: Yes
  • Manual setpoint adjustment: Yes
Product type

Motion detector

Mounting type

Flush mount

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833477 Busch-Jaeger 2TYZ510215G0611 Flush mount Motion detector IP20

Description

Motion detector HF KNX, Premium detection range (for mounting height 2.5 m, 3 m and 4 m): Circular. Ø: Maximum 10 m, maximum 12 m and maximum 10 m. 5.8 GHz HF technology. With 4 channels and integrated brightness, temperature and humidity sensor. Use of the detectors with 2 switch-off levels. Application of detectors with integrated monitoring function. Constant light regulator with up to two independent channels. Constant light controller with a maximum of 2 outputs for the brightness-dependent switching of two light bands in the range. Integrated object room temperature controller. Includes 5 logic channels. With integrated KNX bus coupling. Suitable for suspended ceilings (hole size: Ø 68 mm), surface mounting in combination with PMA/A1.xx-88x or in the UK standard (PMA/K2.1-88x) or VDE mounting box (PMA/K1.xx.-88x). The devices support KNX Data Secure. Product line: KNX

This text is machine translated.