User & Safety Instructions 3833663 Busch-Jaeger 2TYZ510215G0711 Motion detector IP66
Description
Motion detector HF KNX, Premium detection range (for mounting height 2.5 m, 3 m and 4 m): Circular. Ø: Maximum 10 m, maximum 12 m and maximum 10 m. 5.8 GHz HF technology. With 4 channels and integrated brightness, temperature and humidity sensor. Use of the detectors with 2 switch-off levels. Application of detectors with integrated monitoring function. Constant light regulator with up to two independent channels. Constant light controller with a maximum of 2 outputs for the brightness-dependent switching of two light bands in the range. Integrated object room temperature controller. Includes 5 logic channels. With integrated KNX bus coupling. Suitable for suspended ceilings (hole size: Ø 68 mm), surface mounting in combination with PMA/A1.xx-88x or in the UK standard (PMA/K2.1-88x) or VDE mounting box (PMA/K1.xx.-88x). The devices support KNX Data Secure. Product line: KNX
This text is machine translated.
Description
Motion detector HF KNX, Premium detection range (for mounting height 2.5 m, 3 m and 4 m): Circular. Ø: Maximum 10 m, maximum 12 m and maximum 10 m. 5.8 GHz HF technology. With 4 channels and integrated brightness, temperature and humidity sensor. Use of the detectors with 2 switch-off levels. Application of detectors with integrated monitoring function. Constant light regulator with up to two independent channels. Constant light controller with a maximum of 2 outputs for the brightness-dependent switching of two light bands in the range. Integrated object room temperature controller. Includes 5 logic channels. With integrated KNX bus coupling. Suitable for suspended ceilings (hole size: Ø 68 mm), surface mounting in combination with PMA/A1.xx-88x or in the UK standard (PMA/K2.1-88x) or VDE mounting box (PMA/K1.xx.-88x). The devices support KNX Data Secure. Product line: KNX
This text is machine translated.
What kind of Motion Detectors are you looking for?