• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2TYZ510505G0611 Motion detector

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • KNX Secure bus system: No.
  • KNX Secure RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • With bus connection: Yes
  • Transparent: No.
  • Min Depth of the device socket 40 mm
  • Optimum mounting height 2 m.
  • Max. Range to one side: 6 m.
  • Max. Range: Front 5 m
  • Installation depth: 40 mm
Product type

Motion detector

Similar RAL

9005

Width

80 mm

Height

80 mm

Dim

(W x H x D) 80 x 80 x 40 mm

Channels

4

Depth

40 mm

Recess depth

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834476 Busch-Jaeger 2TYZ510505G0611 Motion detector

Description

Motion detector with integrated brightness sensor. Detector application with 2 switch-off levels and integrated monitoring function. Detection range (for mounting height 2.5 m, 3 m and 4 m): Circular, Ø: Max. 10 m, 12 m . 5.8 GHz HF-Technology. 2-channel Protection class IP55 Constant light switch with up to two independent channels. Constant light switch with max. 2 outputs for the brightness-dependent switching of two light bands in the area. With integrated KNX coupler. Suitable for suspended ceilings (hole size: Ø 68 mm), surface mounting in combination with PMA/A1.xx-88x or British Standard (PMA/K2.1-88x) or VDE flush mounted socket (PMA/K1.xx.-88x). Product line: KNX

This text is machine translated.