User & Safety Instructions 3834490 Busch-Jaeger 2TYZ510505G0711 Motion detector
Description
Motion detector with integrated brightness sensor. Detector application with 2 switch-off levels and integrated monitoring function. Detection range (for mounting height 2.5 m, 3 m and 4 m): Circular, Ø: Max. 10 m, 12 m . 5.8 GHz HF-Technology. 2-channel Protection class IP55 Constant light switch with up to two independent channels. Constant light switch with max. 2 outputs for the brightness-dependent switching of two light bands in the area. With integrated KNX coupler. Suitable for suspended ceilings (hole size: Ø 68 mm), surface mounting in combination with PMA/A1.xx-88x or British Standard (PMA/K2.1-88x) or VDE flush mounted socket (PMA/K1.xx.-88x). Product line: KNX
This text is machine translated.
Description
Motion detector with integrated brightness sensor. Detector application with 2 switch-off levels and integrated monitoring function. Detection range (for mounting height 2.5 m, 3 m and 4 m): Circular, Ø: Max. 10 m, 12 m . 5.8 GHz HF-Technology. 2-channel Protection class IP55 Constant light switch with up to two independent channels. Constant light switch with max. 2 outputs for the brightness-dependent switching of two light bands in the area. With integrated KNX coupler. Suitable for suspended ceilings (hole size: Ø 68 mm), surface mounting in combination with PMA/A1.xx-88x or British Standard (PMA/K2.1-88x) or VDE flush mounted socket (PMA/K1.xx.-88x). Product line: KNX
This text is machine translated.
What kind of Motion Detectors are you looking for?