• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 41385CF-A-03 Video door intercom Fittings Grey, Blue-green

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting method: Fixing with screw
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Design of surface: Matt
  • Mounting type: Surface-mounted
  • Transparent: No.
  • Mounting direction: Vertical
  • Device width 74 mm
  • Device height 167 mm
  • Device depth 55 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Rated current 16 A
  • With illumination: No.
  • Nominal voltage: 250 V
  • Number of active contacts (round): 2
  • Number of sockets: 1
  • Surge protection: No.
  • Fault current protection: No.
  • With micro-fuse: No.
  • Operating mode rocker/button
  • Design of switch/button: Toggle switch
  • Design of the socket: Protective contact socket CEE 7/3 (type F)
  • Nominal current socket 16 A
Product type

Video door intercom

Component

Fittings

Factory colour

Grey

Blue-green

Similar RAL

7035

Material

Plastic

Mounting type

Surface-mount

Nominal voltage

250 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834353 Busch-Jaeger 41385CF-A-03 Video door intercom Fittings Grey, Blue-green

Description

Front panel Video 1/5 for 3 function modules. Only in combination with Audio/Video Module A25138xM-03. Removal tool and suitable terminal strip included. Product line: Busch-Welcome® 2-wire?, Busch-Welcome® IP

This text is machine translated.