• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 6126/01-84 writable (L x W x H) 181 cm x 100 mm x 50 mm Traffic white, White 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Input module

Switch/button features

writable

Material

Plastic

Factory colour

Traffic white

White

Length

181 cm

Width

100 mm

Height

50 mm

Dim

(L x W x H) 181 cm x 100 mm x 50 mm

IP20

Content

1 pc(s)

Type

6126/01-84

Depth

150 mm

Weight

160 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333619 Busch-Jaeger 6126/01-84 writable (L x W x H) 181 cm x 100 mm x 50 mm Traffic white, White 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2333619 Busch-Jaeger 6126/01-84 writable (L x W x H) 181 cm x 100 mm x 50 mm Traffic white, White 1 pc(s) Piece

Description

For Busch-Installationbus® KNXWith labeling field.Transparent labeling sheet with standard symbols included in the delivery.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?