• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 6430-866-102 Arrow-shaped (L x W x H) 22 x 63 x 63 mm ↑/↓ Stainless steel 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Input module

Switch/button features

Arrow-shaped

Material

Plastic

Factory colour

Stainless steel

Print motif

↑/↓

Connection

Clamp

Length

22 mm

Width

63 mm

Height

63 mm

Dim

(L x W x H) 22 x 63 x 63 mm

IP20

Content

1 pc(s)

Type

6430-866-102

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335380 Busch-Jaeger 6430-866-102 Arrow-shaped (L x W x H) 22 x 63 x 63 mm ↑/↓ Stainless steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2335380 Busch-Jaeger 6430-866-102 Arrow-shaped (L x W x H) 22 x 63 x 63 mm ↑/↓ Stainless steel 1 pc(s) Piece

Description

For Busch-blind control® II application 6411 U-101, 6411 U/S-101.for shutter basic application 6418 U.for Busch-Universal series application 6402 U.Plastic surface painted.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?