• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 6824/12 Wireless emergency button

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Radio remote control
  • Accessories: No.
  • Spare part: No.
Product type

Wireless emergency button

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834875 Busch-Jaeger 6824/12 Wireless emergency button

Description

Busch-smoke alarm® wireless emergency warning button
Wireless handheld detector for manual alarm triggering in a mixed radio network made of Busch-Smoke Alarm®/Heat Alarm/CO alarm.
For wireless networking of up to 20 radio subscribers.
Visual status LED.
Mounting type: Surface-mounted
Included in the delivery:
-1x reset tool
-1 x Plexi cover
-1 x seal.
With integrated lithium battery.
Battery service life min. 10 years.
Radio frequency 868 MHz.

This text is machine translated.