• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 6833-84 Smoke detector (W x H x D) 63 x 63 x 13.8 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Hotelcard
  • Label/label: "Arrows" symbol
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Stainless steel
  • Halogen-free: No.
  • Surface protection: Untreated
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Product type

Smoke detector

Dim

(W x H x D) 63 x 63 x 13.8 mm

Content

1 pc(s)

Width

63 mm

Height

63 mm

Depth

13.8 mm

Factory colour

Stainless steel

IK03

Material

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834680 Busch-Jaeger 6833-84 Smoke detector (W x H x D) 63 x 63 x 13.8 mm

Description

For the early detection of smoldering fires and open fires with production of smoke in the interior according to the photo-optical measuring principle (Tyndall). Built-in lithium battery with a service life of min. 10 years. With test button and mute switch. Certified by the KRIWAN test center. Tested according to DIN EN 14604 Acoustic alarm with 85 dB at 3 m. disconnection lock. Not network-compatible. Diameter: 120 mm Height 47.50 mm. Power supply: 3 V lithium battery (fixed) with at least 10 years life. Q-certificate Design line:ProfessionalLINE

This text is machine translated.