• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger EVE-EEU3TUSB1 2CKA006200A0965 Wireless socket set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rotary switch type
  • Imprint/marking: Symbol "1"
  • Usage: Thermostat
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp / screw attachment
  • Control window/light outlet: Yes
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Painted
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Product type

Wireless socket set

Factory colour

Champagne

Metallic

Width

71 mm

Height

71 mm

Depth

14 mm

Dim

(W x H x D) 71 x 71 x 14 mm

Hub

Not required

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834931 Busch-Jaeger EVE-EEU3TUSB1 2CKA006200A0965 Wireless socket set

Description

The EVE energy and Busch-free@home® thread USB stick set is an easy introduction to the Busch-free@home® ecosystem. The threaded USB stick is integrated into a free USB port on the System Access Point. By simply reading the QR codes with the Busch-free@home® Next APP, the EVE Energy devices are integrated into the Busch-free@home® system. System requirements: System Access Point from HW version 2.0 incl. Matter Controller Addon Free USB A port on System Access Point Busch-free@home® Next APP and mobile terminal with camera. Delivery: 3 pieces. EVE Energy 1 pcs Thread USB stick product line: EVE, Busch-free@home®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.