• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger H81313P2-A-03 Video door intercom Outdoor panel Oyster white

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting method: Clamp mounting
  • Material quality: Thermoset plastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Transparent: No.
  • Mounting direction: Horizontal and vertical
  • With hinged cover: No.
  • Mounting width 54 mm
  • Text field/label area: No.
  • Number of units: 4
  • Flush mounting: Yes
  • Mounting height 54 mm
  • Number of units horizontal: 4
  • Number of units vertical: 4
  • Number of modules horizontal (for modular design): 4
  • Number of vertical modules (for modular design): 4
  • With mounting frame: No.
  • Suitable for underground passage box: No.
  • Suitable for device installation channel: Yes
  • Suitable for panel mounting: No.
  • Diameter boring (opening): 71 mm
Product type

Video door intercom

Component

Outdoor panel

Factory colour

Oyster white

Width

81 mm

Height

294 mm

Depth

11 mm

Similar RAL

1013

IP20

IK03

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834339 Busch-Jaeger H81313P2-A-03 Video door intercom Outdoor panel Oyster white

Description

Outdoor station Video Mini surface-mounted, 2-compartment Mini outdoor station for Welcome IP with the external dimensions 105mm x 180mm Available as flush-mounted and surface-mounted variant (installation height: 26.5mm) Material: Aluminium Integrated status display via LED-symbols (fulfills DIN 18040). With integrated door opener contact (direct connection of a door opener possible) Connection possibility of a door opener button (exit button) With integrated connection for the door status (connection of a reed contact) Camera resolution 640x480 pixel Detection angle diagonal/horizontal/vertical: 104°/86°/73° Power supply via PoE standard according to 802.3af (class 3) or via 24V auxiliary voltage Note: Suitable flush mounting or surface mounting box is included in the range of supply. A wall socket is not available.

This text is machine translated.