User & Safety Instructions 3834356 Busch-Jaeger H81363P1-A-03 Video door intercom Outdoor panel Chrome
Description
Outdoor unit Video Mini flush mounted, 1-compartment Mini outdoor station for WELCOME IP with the external dimensions 105mm x 180mm Available as flush-mounted and surface-mounted variant (installation height: 26.5mm) Material: Aluminium Integrated status display via LED-symbols (fulfills DIN 18040). With integrated door opener contact (direct connection of a door opener possible) Connection possibility of a door opener button (exit button) With integrated connection for the door status (connection of a reed contact) Camera resolution 640x480 pixel Detection angle diagonal/horizontal/vertical: 104°/86°/73° Power supply via PoE standard according to 802.3af (class 3) or via 24V auxiliary voltage Note: Suitable flush-mounting or surface-mounting box is included in the delivery. A flush-mounting is not available.
Outdoor unit Video Mini flush mounted, 1-compartment Mini outdoor station for WELCOME IP with the external dimensions 105mm x 180mm Available as flush-mounted and surface-mounted variant (installation height: 26.5mm) Material: Aluminium Integrated status display via LED-symbols (fulfills DIN 18040). With integrated door opener contact (direct connection of a door opener possible) Connection possibility of a door opener button (exit button) With integrated connection for the door status (connection of a reed contact) Camera resolution 640x480 pixel Detection angle diagonal/horizontal/vertical: 104°/86°/73° Power supply via PoE standard according to 802.3af (class 3) or via 24V auxiliary voltage Note: Suitable flush-mounting or surface-mounting box is included in the delivery. A flush-mounting is not available.