User & Safety Instructions 3834930 Busch-Jaeger H82001-W-03 Audio intercom Indoor panel Ivory, White
Description
Internal station for pure audio communication in Busch-Welcome® IP. With intercom function (room to room or apartment to apartment unit). Full-duplex communication. With two programmable universal keys (e.g. for intercom, concierge-dial or side-door opening via switch actuator). Equipped with an audio loop for connecting the audio signal to hearing aids. Automatic door opener function activated via special button press. Four ringtones can be selected Installation type: Surface-mounted. Power supply via Power over Ethernet (PoE) 802.3af. Product line: Busch-Welcome® IP
Internal station for pure audio communication in Busch-Welcome® IP. With intercom function (room to room or apartment to apartment unit). Full-duplex communication. With two programmable universal keys (e.g. for intercom, concierge-dial or side-door opening via switch actuator). Equipped with an audio loop for connecting the audio signal to hearing aids. Automatic door opener function activated via special button press. Four ringtones can be selected Installation type: Surface-mounted. Power supply via Power over Ethernet (PoE) 802.3af. Product line: Busch-Welcome® IP