• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger H8249-1W-03 Video door intercom Indoor panel Ivory, White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: One-piece rocker
  • Imprint/marking: Other
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting type: Screw fixing
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Product type

Video door intercom

Component

Indoor panel

Factory colour

Ivory

White

Width

70 mm

Height

70 mm

Depth

20 mm

Similar RAL

1013

IK03

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834716 Busch-Jaeger H8249-1W-03 Video door intercom Indoor panel Ivory, White

Description

Indoor unit with 7 display for the door communication Busch-WELCOME® IP. Full-duplex communication. With new installation wizard, especially for the EFH application. With integrated APP interface. Up to 4 mobile devices can be combined in each case. With hands-free function Hands-free volume adjustable. Equipped with an audio loop for connecting the audio signal to hearing aids. Surface or flush mounting suitable (socket not included). For flush mounting with 42491F. For surface mounting with 42491S-x. During the call, a picture of the visitor can be taken and stored in the image memory. In case of door calls in absence, three images of the visitor are automatically saved in the picture memory. Power supply via PoE standard according to 802.3af (class 3). Adapter- / connection cable for CAT-cable is included in the delivery. Note: Panel for door-only communication, no connection to building technology (KNX or Busch-free@home®) is possible. Product line: Busch-Welcome® IP

This text is machine translated.