• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger KNX 2CKA006115A0180 Pushbutton 6125/01-82

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour: Savannah/ivory white
  • Protection class (IP) IP20
  • Surface protection: Untreated
  • Surface design: Glossy
  • KNX bus system: Yes
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • Bus system KNX radio: No.
  • Bus system wireless bus: No.
  • With LED indicator: No.
  • With bus connection: No.
  • Min Depth of the device socket 22 mm
  • Material quality: Thermoplastic
  • RAL number (similar): 1013
  • With marking field: Yes
  • With theft/dismantling protection: Yes
  • Number of operating points: 1
  • Number of keys: 2
  • With display: No.
  • With room thermostat: No.
  • With infrared sensor: No.
Product type

Pushbutton

Series

KNX

Data transfer (Smart Home)

Wired

Mounting type

Flush mount

Hub

Not required, optional for remote access

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3547844 Busch-Jaeger KNX 2CKA006115A0180 Pushbutton 6125/01-82

Description

For Busch-Installation bus® KNX With labeling field.
Transparent label sheet with standard symbols included in the delivery.
Design line: Platform 63, future® linear, solo®, karat®, Busch-dynasty®
Design line variant: Future®, future® linear
Product line: KNX

This text is machine translated.

What kind of KNX are you looking for?