• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger KNX 2CKA006115A0207 Console 6125/01-83-500

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour: Aluminium
  • Protection class (IP) IP20
  • Surface protection: Painted
  • Design of surface: Matt
  • KNX bus system: Yes
  • Bus system Powernet: Yes
  • With LED display: Yes
  • Material quality: Thermoplastic
  • RAL number (similar): 9006
  • With marking field: Yes
  • With theft/dismantling protection: Yes
  • Number of operating points: 1
Product type

Console

Series

KNX

Data transfer (Smart Home)

Wired

Mounting type

Flush mount

Factory colour

Aluminium

Hub

Not required, optional for remote access

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3547864 Busch-Jaeger KNX 2CKA006115A0207 Console 6125/01-83-500

Description

For Busch-Installation bus® KNX With labeling field. Transparent label sheet with standard symbols included in the delivery.

This text is machine translated.

What kind of KNX are you looking for?