• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger KNX 2CKA006115A0224 Console 6125/02-803-500

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour: grey
  • Protection class (IP) IP20
  • Surface protection: Metallic
  • Surface design: Glossy
  • KNX bus system: Yes
  • Bus system Powernet: Yes
  • Bus system wireless bus: No.
  • With LED display: Yes
  • Material quality: Thermoplastic
  • With marking field: Yes
  • With theft/dismantling protection: Yes
  • Number of operating points: 2
  • With display: No.
  • With room thermostat: No.
  • With infrared sensor: No.
Product type

Console

Series

KNX

Data transfer (Smart Home)

Wired

Channels

10

Mounting type

Flush mount

Hub

Not required, optional for remote access

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549942 Busch-Jaeger KNX 2CKA006115A0224 Console 6125/02-803-500

Description

For Busch-Installation Bus® KNX 6120/12-101, 6120/13 and Busch-Powernet® KNX 6920/12, 6920/13 and 6920/40. With labeling field. Support for KNX functions with innovative color concept (yellow=illumination, blue=blind, orange=RTR, magenta=scene and white=neutral/no function assignment) or standard lighting red/green. Button function: Switch / dim / blind / send value / light scenes etc. Transparent labeling sheet with standard symbols included in the delivery. Incl. 10 logic channels (light scene actuator, sequence actuator, logic gate, etc.).

This text is machine translated.

What kind of KNX are you looking for?