• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger KNX 2CKA006115A0453 Console 6108/60

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour, black
  • Protection class (IP) IP20
  • Surface protection: Untreated
  • Design of surface: Matt
  • KNX bus system: Yes
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • Bus system KNX radio: No.
  • Bus system wireless bus: No.
  • With LED indicator: No.
  • With bus connection: No.
  • Min Depth of the device socket 33 mm
  • Material quality: Thermoplastic
  • With marking field: Yes
  • With theft/dismantling protection: No.
  • Number of operating points: 4
  • Number of keys: 1
  • With display: Yes
  • With infrared sensor: No.
Product type

Console

Series

KNX

Data transfer (Smart Home)

Wired

Channels

6

Mounting type

Flush mount

Hub

Not required, optional for remote access

Features

Test function

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551896 Busch-Jaeger KNX 2CKA006115A0453 Console 6108/60

Description

Control element with a maximum of 6 operating functions and an RTR extension (slave).
Primary function for calling the main function.
Status bar for displaying/displaying the operating or RTR function.
Operated via central disc 6108/61-xxx.
With an integrated temperature sensor.
With temperature display IST value.
With temperature display TARGET value.
Universal input with:
- Max. 5 binary inputs
- 4 binary inputs and 1 analog input for controlling sensors with external power supply 1-10V/0-10V
- 2 binary inputs and 1 analog input for controlling sensors with external power supply 1-10V/0-10V and an external temperature sensor PT1000 / 6226T / DP4-T-1.
The bus connection takes place via the supplied bus terminal.
From ETS4: Commissioning via native ETS application.
Design line: Platform 63, Busch-Duro 2000® SI, Reflex SI, Busch-balance® SI, future® linear, Busch-aXcent®, solo®, pure stainless steel, karat®, Busch-dynasty®, Alpha
Design line variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear, Reflex SI, Reflex SI Linear, future®, future® linear, Busch-aXcent®, pure Busch-aXcent®, Alpha nea®, Alpha exclusive®
Product line: KNX

This text is machine translated.

What kind of KNX are you looking for?