• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger KNX 2CKA006115A0505 Console KK/U4.55.11

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour: white
  • Protection class (IP) IP20
  • KNX bus system: Yes
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • Bus system KNX radio: No.
  • Bus system wireless bus: No.
  • With LED display: Yes
  • With bus connection: No.
  • Min Depth of the device socket 33 mm
  • Material quality: Thermoplastic
  • With labeling field: No.
  • Number of operating points: 4
  • Number of keys: 4
Product type

Console

Series

KNX

Data transfer (Smart Home)

Wired

Channels

4

Mounting type

Flush mount

Factory colour

White

Width

150 mm

Height

50 mm

Depth

150 mm

Dim

(W x H x D) 150 x 50 x 150 mm

Hub

Not required, optional for remote access

Weight

1000 g

Features

Touch function

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3547877 Busch-Jaeger KNX 2CKA006115A0505 Console KK/U4.55.11

Description

Operating element Busch-Trevi keypad.
Can be combined with:
- Busch-Flextronics® inserts
- KNX: BA/U1.0.XX.
- Free@home: BAU-F-0.xx

Busch-Flextronics® inserts:
In combination with Busch-Flextronics® inserts, the keypad is automatically configured as a fixed 1-way control element.
Exception: In the Flex 2-way relay insert, the device is set up as a 2-way control element.
The LED bars are fixed to the color "
White"
For orientation and "
Blue"
Parameterized for the status.

KNX/free@home:
Multi-functional keypad can be configured freely 1 - to 4-fold with acoustic feedback.
- Primary function
- Buzzer for acoustic feedback
- Support of functions/status through innovative RGB fiber optic concept
- Day/Night mode
- Orientation light
- Alarm function supported by optical fiber and acoustic feedback.
Operation by tapping or wiping the parameterized functions, e.g.:
- Switch
- Dim
- Blinds/shutters
- Scene.

Additional KNX functions:
- Built-in temperature sensor
- 5 pcs. Logic channels:
- Light scene actuator
- Logic gate
- Sequencer
- Staircase function.

Additional free@home functions:
- Built-in temperature sensor
- Built-in temperature controller
- Logic functions are provided via SysAP.
Design line: Busch-balance® SI, Busch-Trevion®
Product line: Busch-Flextronics®, Busch-free@home®, KNX

This text is machine translated.

What kind of KNX are you looking for?