• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger KNX 2CKA006132A0260 Monitoring sensor Max. range (open field) 10 m 6122/02-82

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 63 mm
  • Width 63 mm
  • Depth: 40 mm
  • Installation depth: 33 mm
  • Design: Motion detector
  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour: white
  • Surface protection: Untreated
  • Surface design: Glossy
  • KNX bus system: Yes
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • Number of channels: 4
  • Bus system KNX radio: No.
  • Bus system wireless bus: No.
  • With bus connection: No.
  • Min Depth of the device socket 33 mm
  • Material quality: Thermoplastic
  • RAL number (similar): 1013
  • Optimum mounting height 0.8 m.
  • Max. Range to one side: 43953 m.
  • Max. Range: Front 10 m
  • Capturing field Diameter on floor: 6 m.
  • Detection angle vertical: 40..-5°
  • Horizontal coverage angle: 0..180°
  • Operating mode switch: Yes
  • Staircase monitoring: Yes
  • Min Switch-on time 10 seconds
  • Max. duty cycle 17 min
Product type

Monitoring sensor

Series

KNX

Used at

Indoors

Data transfer (Smart Home)

Wired

Channels

4

10 m

Mounting type

Flush mount

Width

63 mm

Height

63 mm

Depth

40 mm

Dim

(W x H x D) 63 x 63 x 40 mm

Hub

Not required, optional for remote access

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3547843 Busch-Jaeger KNX 2CKA006132A0260 Monitoring sensor Max. range (open field) 10 m 6122/02-82

Description

For Busch-Installation Bus® KNX 6120/12-101, 6120/13 and Busch-Powernet® KNX 6920/12, 6920/13 and 6920/40. Motion detectors with up to 4 channels
Incl. 10 logic channels (light scene actuator, sequence actuator, logic gate, etc.).
For suitable cover frame see karat®, pure stainless steel, solo®, Busch-aXcent® or future® linear.
Design line: Platform 63, future® linear, solo®, karat®, Busch-dynasty®
Design line variant: Future®, future® linear
Product line: KNX

This text is machine translated.

What kind of KNX are you looking for?