• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger KNX 2CKA006132A0293 Monitoring sensor 6122/02-885-500

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Motion detector
  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour, black
  • KNX bus system: Yes
  • Bus system Powernet: Yes
  • Number of channels: 4
  • Material quality: Thermoplastic
  • RAL number (similar): 9005
  • Optimum mounting height 43831 m.
  • Max. Range to one side: 43953 m.
  • Max. Range: Front 10 m
  • Angle of coverage vertical -5°
  • Horizontal coverage angle 0°
  • Operating mode switch: Yes
  • Staircase monitoring: Yes
  • Min Switch-on time 10 seconds
  • Max. duty cycle 17 min
Product type

Monitoring sensor

Series

KNX

Data transfer (Smart Home)

Wired

Channels

4

Mounting type

Flush mount

Hub

Not required, optional for remote access

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549941 Busch-Jaeger KNX 2CKA006132A0293 Monitoring sensor 6122/02-885-500

Description

For Busch-Installation Bus® KNX 6120/12-101, 6120/13 and Busch-Powernet® KNX 6920/12, 6920/13 and 6920/40. Motion detectors with up to 4 channels Incl. 10 logic channels (light scene actuator, sequence actuator, logic gate, etc.).

This text is machine translated.

What kind of KNX are you looking for?